
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY9.150 | CNY9.15 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.150 (CNY10.3395) |
| 10+ | CNY6.000 (CNY6.780) |
| 50+ | CNY5.650 (CNY6.3845) |
| 100+ | CNY5.300 (CNY5.989) |
| 250+ | CNY4.960 (CNY5.6048) |
| 500+ | CNY4.660 (CNY5.2658) |
| 1000+ | CNY4.620 (CNY5.2206) |
| 2500+ | CNY4.580 (CNY5.1754) |
Product Information
Product Overview
The TPS2061CDBVT is a Power Distribution Switch is intended for applications, such as USB, where heavy capacitive loads and short circuits are likely to be encountered. This family offers multiple devices with fixed current-limit thresholds for applications from 0.5 to 2A. The TPS20xxC family limits the output current to a safe level by operating in a constant-current mode when the output load exceeds the current limit threshold. This provides a predictable fault current under all conditions. The fast overload response time eases the burden on the main 5V supply to provide regulated power when the output is shorted. The power-switch rise and fall times are controlled to minimize current surges during turn-on and turnoff.
- ±20% Accurate, fixed, constant current limit
- 2µs Fast overcurrent response
- Deglitched fault reporting
- Reverse current blocking
- Built-in soft start
Applications
Computers & Computer Peripherals, Power Management
Technical Specifications
Low Side
5.5V
0.096ohm
5Pins
Active Low
-40°C
-
MSL 2 - 1 year
-
1Channels
1.55A
SOT-23
Yes
1Outputs
85°C
-
No SVHC (27-Jun-2018)
SOT-23
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
