
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY22.220 (CNY25.1086) |
| 10+ | CNY21.800 (CNY24.634) |
| 25+ | CNY21.380 (CNY24.1594) |
| 50+ | CNY20.950 (CNY23.6735) |
| 100+ | CNY20.530 (CNY23.1989) |
| 250+ | CNY20.270 (CNY22.9051) |
Product Information
Product Overview
The TPS2022D is a Power Distribution Switch intended for applications where heavy capacitive loads and short circuits are likely to be encountered. This device is 50mΩ N-channel MOSFET high-side power switches. The switch is controlled by a logic enable compatible with 5V logic and 3V logic. Gate drive is provided by an internal charge pump designed to control the power-switch rise times and fall times to minimize current surges during switching. The charge pump requires no external components and allows operation from supplies as low as 2.7V. When the output load exceeds the current-limit threshold or a short is present, the TPS202x limits the output current to a safe level by switching into a constant-current mode, pulling the overcurrent (OC) logic output low. When continuous heavy overloads and short circuits increase the power dissipation in the switch, causing the junction temperature to rise, a thermal protection circuit shuts off the switch to prevent damage.
- Short-circuit and thermal protection
- Logic-level enable input
- 6.1ms Typical rise time
- Undervoltage lockout
- 10µA Maximum standby supply current
- No drain-source back-gate diode
Applications
Power Management
Technical Specifications
High Side
5.5V
0.033ohm
8Pins
Active Low
-40°C
-
MSL 1 - Unlimited
-
1Channels
1.5A
SOIC
Yes
1Outputs
85°C
-
No SVHC (27-Jun-2018)
SOIC
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
