Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTPD4S009DBVRCopy
Order Code3116519
Product RangeTPD4S
Your Part Number
No Longer Stocked
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTPD4S009DBVRCopy
Order Code3116519
Product RangeTPD4S
Clamping Voltage Vc Max-
Diode Case StyleSOT-23
No. of Pins6Pins
Operating Voltage-
Power Dissipation Pd25W
Product RangeTPD4S
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2018)
Alternatives for TPD4S009DBVR
2 Products Found
Product Overview
The TPD4S009DBVR is a 4-channel ESD Solution TVS Diode for high-speed differential interface. It is rated to dissipate contact ESD strikes at the maximum level specified in the IEC 61000-4-2 international standard (level 4), with ±8kV contact discharge ESD protection. The low capacitance (0.8pF) of the device coupled with the excellent matching between differential signal pairs enables this device to provide transient voltage suppression circuit protection for high-speed differential data rates (3dB bandwidth <gt/>4GHz).
- IEC 61000-4-2 level 4 ESD protection ±8kV contact discharge
- IEC 61000-4-5 Surge protection 2.5A (8/20µs)
- 0.8pF I/O capacitance
- 10nA Low leakage current
- Ultra-low matching capacitance between differential signal pairs
- Easy straight through routing and space-saving
- -40 to 85°C Operating temperature range
Applications
Computers & Computer Peripherals, Communications & Networking, Consumer Electronics, Imaging, Video & Vision, Industrial
Technical Specifications
Clamping Voltage Vc Max
-
No. of Pins
6Pins
Power Dissipation Pd
25W
Automotive Qualification Standard
-
Diode Case Style
SOT-23
Operating Voltage
-
Product Range
TPD4S
SVHC
No SVHC (27-Jun-2018)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000057
