Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTPD3E001DRLRCopy
Order Code3116504
Product RangeTPD3E
Your Part Number
No Longer Stocked
Product Overview
The TPD3E001DRLR is a low-capacitance 3-channel ESD Protection Device for high-speed data interfaces. It is rated to dissipate ESD strikes at the maximum level specified in the IEC 61000-4-2 international standard (level 4). The device has a 1.5pF IO capacitance per channel, making it ideal for use in high-speed data IO interfaces. The ultra-low leakage current (<lt/>1nA maximum) is suitable for precision analogue measurements in applications like glucose meters and heart rate monitors.
- ±8kV IEC 61000-4-2 Contact discharge
- ±15kV IEC 61000-4-2 Air-gap discharge
- 5.5A Peak pulse current (8/20µs pulse)
- 0.9 to 5.5V Supply-voltage range
- -40 to 85°C Operating temperature range
Applications
Medical, Imaging, Video & Vision, Computers & Computer Peripherals, Communications & Networking, Portable Devices, Test & Measurement, Industrial
Technical Specifications
Clamping Voltage Vc Max
-
No. of Pins
5Pins
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
SOT
Operating Voltage
950mV
Product Range
TPD3E
SVHC
No SVHC (27-Jun-2018)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.6
