Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTPA1517DWPRCopy
Manufacturer Standard Lead Time6 weeks
Order Code3116921
Your Part Number
53 In Stock
Need more?
53 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY42.700 (CNY48.251) |
| 10+ | CNY33.500 (CNY37.855) |
| 25+ | CNY30.960 (CNY34.9848) |
| 50+ | CNY29.510 (CNY33.3463) |
| 100+ | CNY28.060 (CNY31.7078) |
| 250+ | CNY26.800 (CNY30.284) |
| 500+ | CNY26.310 (CNY29.7303) |
| 1000+ | CNY26.160 (CNY29.5608) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY42.70 (CNY48.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTPA1517DWPRCopy
Manufacturer Standard Lead Time6 weeks
Order Code3116921
Output Power x Channels @ Load0
Audio Amplifier TypeAB
Supply Voltage Range9.5V to 18V
IC Case / PackageSOIC
No. of Pins20Pins
Load Impedance4ohm
Output Type2 x Stereo
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2018)
No. of Channels2 Channel
Technical Specifications
Output Power x Channels @ Load
0
Supply Voltage Range
9.5V to 18V
No. of Pins
20Pins
Output Type
2 x Stereo
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 2 - 1 year
No. of Channels
2 Channel
Audio Amplifier Type
AB
IC Case / Package
SOIC
Load Impedance
4ohm
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000091
