Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTMUX154EDGSRCopy
Manufacturer Standard Lead Time64 weeks
Order Code
Re-Reel3118258RL
Cut Tape3118258
Your Part Number
981 In Stock
Need more?
981 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY6.340 | CNY6.34 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.340 (CNY7.1642) |
| 10+ | CNY4.240 (CNY4.7912) |
| 100+ | CNY3.540 (CNY4.0002) |
| 500+ | CNY3.410 (CNY3.8533) |
| 1000+ | CNY3.350 (CNY3.7855) |
| 2500+ | CNY3.310 (CNY3.7403) |
| 5000+ | CNY3.260 (CNY3.6838) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTMUX154EDGSRCopy
Manufacturer Standard Lead Time64 weeks
Order Code
Re-Reel3118258RL
Cut Tape3118258
IC FunctionAnalogue Switch
Power Supply TypeSingle Supply
On State Resistance Max10ohm
Supply Voltage Range3V to 4.3V
IC Case / PackageVSSOP
No. of Pins10Pins
No. of Channels2Channels
On Resistance Typ6ohm
On Resistance Max10ohm
Switch ConfigurationSPDT
Mux / Demux Configuration-
Interfaces-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
IC Function
Analogue Switch
On State Resistance Max
10ohm
IC Case / Package
VSSOP
No. of Channels
2Channels
On Resistance Max
10ohm
Mux / Demux Configuration
-
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Power Supply Type
Single Supply
Supply Voltage Range
3V to 4.3V
No. of Pins
10Pins
On Resistance Typ
6ohm
Switch Configuration
SPDT
Interfaces
-
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000033
