Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTLV73330PDBVTCopy
Order Code
Re-Reel3007799RL
Cut Tape3007799
Product Range3V 300mA LDO Voltage Regulators
Your Part Number
No Longer Stocked
Packaging Options
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTLV73330PDBVTCopy
Order Code
Re-Reel3007799RL
Cut Tape3007799
Product Range3V 300mA LDO Voltage Regulators
Output TypeFixed
Input Voltage Min1.4V
Input Voltage Max5.5V
No. of Outputs1Outputs
Output Voltage Nom3V
Output Voltage - Nom3V
Output Voltage Min-
Output Voltage Max-
PolarityPositive Output
Output Current Max300mA
Max Output Current300mA
Dropout Voltage Typ @ Current260mV
Dropout Voltage - Typ @ Current260mV
IC MountingSurface Mount
IC Case / PackageSOT-23
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range3V 300mA LDO Voltage Regulators
Technical Specifications
Output Type
Fixed
Input Voltage Max
5.5V
Output Voltage Nom
3V
Output Voltage Min
-
Polarity
Positive Output
Max Output Current
300mA
Dropout Voltage - Typ @ Current
260mV
IC Case / Package
SOT-23
Operating Temperature Min
-40°C
Product Range
3V 300mA LDO Voltage Regulators
Input Voltage Min
1.4V
No. of Outputs
1Outputs
Output Voltage - Nom
3V
Output Voltage Max
-
Output Current Max
300mA
Dropout Voltage Typ @ Current
260mV
IC Mounting
Surface Mount
No. of Pins
5Pins
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000033
