6,000 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.210 | CNY11.05 |
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.210 (CNY2.4973) |
| 10+ | CNY1.330 (CNY1.5029) |
| 100+ | CNY1.060 (CNY1.1978) |
| 500+ | CNY0.989 (CNY1.1176) |
| 1000+ | CNY0.887 (CNY1.0023) |
| 5000+ | CNY0.856 (CNY0.9673) |
| 10000+ | CNY0.839 (CNY0.9481) |
Product Information
Product Overview
The TLV71333PDBVR is a Low-dropout (LDO) Linear Regulator, low quiescent current LDO with excellent line and load transient performance and are designed for power-sensitive applications. This device provides a typical accuracy of 1%. The TLV71333PDBVR device is designed to be stable without an output capacitor. The removal of the output capacitor allows for a very small solution size. However, the TLV713 series is also stable with any output capacitor if an output capacitor is used. The TLV71333PDBVR also provides inrush current control during device power up and enabling. The TLV71333PDBVR limits the input current to the defined current limit to avoid large currents from flowing from the input power source. This functionality is especially important in battery-operated devices.
- Stable operation with or without capacitors
- Foldback overcurrent protection
- 230mV at 150mA Very low dropout
- 1% Accuracy
- 50µA Low IQ
- 65dB at 1kHz High PSRR
Applications
Portable Devices, Consumer Electronics, Wireless, Computers & Computer Peripherals
Technical Specifications
Fixed
5.5V
3.3V
-
Positive Output
150mA
230mV
SOT-23
-40°C
3.3V 150mA LDO Voltage Regulators
1.4V
1Outputs
3.3V
-
150mA
230mV
Surface Mount
5Pins
85°C
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
