
Product Information
Product Overview
The TLV70433DBVT is a Low-dropout (LDO) Regulator, ultralow quiescent current device is designed for extremely power-sensitive applications. Quiescent current is virtually constant over the complete load current and ambient temperature range. This device is an ideal power-management attachment to low-power microcontrollers, such as the MSP430. The TLV70433DBVT operates over a wide operating input voltage of 2.5 to 24V. Thus, the device is an excellent choice for both battery-powered systems as well as industrial applications that undergo large line transients.
- Low 3.2µA quiescent current
- 3.4µA at 100mA IOUT ground pin current
- Stable with a low-ESR, 1µF typical output capacitor
- Green product and no Sb/Br
Applications
Power Management, Metering, Safety, Portable Devices, Industrial, Automation & Process Control, Communications & Networking
Technical Specifications
Fixed
24V
3.3V
-
Positive Output
150mA
850mV
SOT-23
-40°C
3.3V 150mA LDO Voltage Regulators
2.5V
1Outputs
3.3V
-
150mA
850mV
Surface Mount
5Pins
125°C
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
