Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY7.080 | CNY7.08 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.080 (CNY8.0004) |
| 10+ | CNY4.560 (CNY5.1528) |
| 50+ | CNY4.290 (CNY4.8477) |
| 100+ | CNY4.010 (CNY4.5313) |
| 250+ | CNY3.950 (CNY4.4635) |
| 500+ | CNY3.880 (CNY4.3844) |
| 1000+ | CNY3.810 (CNY4.3053) |
| 2500+ | CNY3.740 (CNY4.2262) |
Product Information
Product Overview
The TLV70033DDCT is a fixed output, low quiescent current low dropout (LDO) linear voltage regulator in 5 pin SOT-23 package. This regulator is designed for power sensitive applications and provides excellent line and load transient performance. A precision bandgap and error amplifier provides overall 2% accuracy. Low output noise, very high power supply rejection ratio (PSRR) and low dropout voltage make this device ideal for most battery operated handheld equipment. The TLV70033DDCT regulator is stable with an effective output capacitance of only 0.1µF. This feature enables the use of cost effective capacitors that have higher bias voltages and temperature derating. The regulator regulate to specified accuracy with no output load.
- Fixed output voltage is 3.3V
- Dropout voltage is 175mV at 200mA output current
- Input voltage range from 2V to 5.5V
- Output current is 200mA
- Low quiescent current of 31μA
- High PSRR of 68dB at 1KHz
- Thermal shutdown and overcurrent protection
- Operating temperature range -40°C to 125°C
Applications
Power Management, Portable Devices, Wireless, Communications & Networking, Consumer Electronics
Technical Specifications
Fixed
5.5V
3.3V
2.94V
Positive Output
175mV
Surface Mount
5Pins
125°C
-
2V
1Outputs
3.3V
3.37V
200mA
175mV
TSOT-23
-40°C
3.3V 200mA LDO Voltage Regulators
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
