
Notify me when back in stock
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY1.960 | CNY9.80 |
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.960 (CNY2.2148) |
| 10+ | CNY1.140 (CNY1.2882) |
| 100+ | CNY0.871 (CNY0.9842) |
| 500+ | CNY0.824 (CNY0.9311) |
| 1000+ | CNY0.731 (CNY0.826) |
| 5000+ | CNY0.708 (CNY0.800) |
| 10000+ | CNY0.694 (CNY0.7842) |
Product Information
Product Overview
The TLV70033DDCR is a 3.3V fixed output low-dropout (LDO) Linear Regulator with excellent line and load transient performance. This device is designed for power-sensitive applications. A precision band gap and error amplifier provides overall 2% accuracy. Low output noise, very high power-supply rejection ratio (PSRR) and low-dropout (LDO) voltage make this device ideal for most battery-operated handheld equipment. The device have thermal shutdown and current limit for safety. Furthermore, this device is stable with an effective output capacitance of only 0.1µF. This feature enables the use of capacitors that have higher bias voltages and temperature derating. The device regulate to specified accuracy with no output load.
- 31µA Low quiescent current
- 68dB at 1kHz High PSRR
- Green product and no Sb/Br
Applications
Consumer Electronics, Wireless, Communications & Networking, Portable Devices, Computers & Computer Peripherals, Power Management
Technical Specifications
Fixed
5.5V
3.3V
-
Positive Output
200mA
175mV
TSOT
-40°C
3.3V, 200mA LDO Voltage Regulators
No SVHC (27-Jun-2018)
2V
1Outputs
3.3V
-
200mA
175mV
Surface Mount
5Pins
125°C
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
