Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTLV70019DDCTCopy
Manufacturer Standard Lead Time105 weeks
Order Code
Re-Reel3007766RL
Cut Tape3007766
Product Range1.9V 200mA LDO Voltage Regulators
Your Part Number
472 In Stock
Need more?
472 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY7.330 | CNY7.33 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.330 (CNY8.2829) |
| 10+ | CNY4.720 (CNY5.3336) |
| 50+ | CNY4.630 (CNY5.2319) |
| 100+ | CNY4.530 (CNY5.1189) |
| 250+ | CNY3.860 (CNY4.3618) |
| 500+ | CNY3.840 (CNY4.3392) |
| 1000+ | CNY3.770 (CNY4.2601) |
| 2500+ | CNY3.690 (CNY4.1697) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTLV70019DDCTCopy
Manufacturer Standard Lead Time105 weeks
Order Code
Re-Reel3007766RL
Cut Tape3007766
Product Range1.9V 200mA LDO Voltage Regulators
Output TypeFixed
Input Voltage Min2V
Input Voltage Max5.5V
No. of Outputs1Outputs
Output Voltage Nom1.9V
Output Voltage - Nom1.9V
Output Voltage Min-
Output Voltage Max-
PolarityPositive Output
Output Current Max200mA
Max Output Current200mA
Dropout Voltage - Typ @ Current175mV
Dropout Voltage Typ @ Current175mV
IC MountingSurface Mount
IC Case / PackageTSOT-23
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range1.9V 200mA LDO Voltage Regulators
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Output Type
Fixed
Input Voltage Max
5.5V
Output Voltage Nom
1.9V
Output Voltage Min
-
Polarity
Positive Output
Max Output Current
200mA
Dropout Voltage Typ @ Current
175mV
IC Case / Package
TSOT-23
Operating Temperature Min
-40°C
Product Range
1.9V 200mA LDO Voltage Regulators
SVHC
No SVHC (27-Jun-2018)
Input Voltage Min
2V
No. of Outputs
1Outputs
Output Voltage - Nom
1.9V
Output Voltage Max
-
Output Current Max
200mA
Dropout Voltage - Typ @ Current
175mV
IC Mounting
Surface Mount
No. of Pins
5Pins
Operating Temperature Max
125°C
MSL
MSL 2 - 1 year
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000033
