Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTLV70018DCKRCopy
Order Code
Re-Reel3007764RL
Cut Tape3007764
Product Range1.8V 200mA LDO Voltage Regulators
Your Part Number
No Longer Stocked
Packaging Options
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTLV70018DCKRCopy
Order Code
Re-Reel3007764RL
Cut Tape3007764
Product Range1.8V 200mA LDO Voltage Regulators
Output TypeFixed
Input Voltage Min2V
Input Voltage Max5.5V
No. of Outputs1Outputs
Output Voltage Nom1.8V
Output Voltage - Nom1.8V
Output Voltage Min-
Output Voltage Max-
PolarityPositive Output
Output Current Max200mA
Max Output Current200mA
Dropout Voltage Typ @ Current175mV
Dropout Voltage - Typ @ Current175mV
IC MountingSurface Mount
IC Case / PackageSC-70
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range1.8V 200mA LDO Voltage Regulators
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Output Type
Fixed
Input Voltage Max
5.5V
Output Voltage Nom
1.8V
Output Voltage Min
-
Polarity
Positive Output
Max Output Current
200mA
Dropout Voltage - Typ @ Current
175mV
IC Case / Package
SC-70
Operating Temperature Min
-40°C
Product Range
1.8V 200mA LDO Voltage Regulators
SVHC
No SVHC (27-Jun-2018)
Input Voltage Min
2V
No. of Outputs
1Outputs
Output Voltage - Nom
1.8V
Output Voltage Max
-
Output Current Max
200mA
Dropout Voltage Typ @ Current
175mV
IC Mounting
Surface Mount
No. of Pins
5Pins
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
