Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY9.360 | CNY9.36 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.360 (CNY10.5768) |
| 10+ | CNY6.120 (CNY6.9156) |
| 50+ | CNY5.770 (CNY6.5201) |
| 100+ | CNY5.410 (CNY6.1133) |
| 250+ | CNY5.340 (CNY6.0342) |
| 500+ | CNY5.260 (CNY5.9438) |
| 1000+ | CNY5.180 (CNY5.8534) |
| 2500+ | CNY5.100 (CNY5.763) |
Product Information
Product Overview
The TLV62565DBVT is a synchronous Step-down Converter optimized for small solution size and high efficiency. The device integrates switches capable of delivering an output current up to 1.5A. The device is based on an adaptive on time with valley current-mode control scheme. Typical operating frequency is 1.5MHz at medium to heavy loads. The device is optimized to achieve very low output voltage ripple even with small external components and feature an excellent load transient response. During a light load, the TLV62565 automatically enter into power save mode at the lowest quiescent current (50µA typical) to maintain high efficiency over the entire load current range. In shutdown, the current consumption is reduced to less than 1µA. The TLV62565 provide an adjustable output voltage via an external resistor divider. The output voltage start-up ramp is controlled by an internal soft-start, typically 250µs. Power sequencing is possible by configuring the enable pins.
- Adaptive on-time current control
- Power save mode for light load efficiency
- Overcurrent and over-temperature protection
- Excellent AC and transient load response
- Adjustable output voltage
- Thermal shutdown protection
- Up to 95% efficiency
- 95% Maximum duty cycle
- 250µs Typical internal soft-startup
- Green product and no Sb/Br
Applications
Portable Devices, Communications & Networking, Consumer Electronics
Technical Specifications
Adjustable
Synchronous Buck (Step Down)
5.5V
1.5A
5Pins
-
5.2V
95%
85°C
-
No SVHC (27-Jun-2018)
-
1Outputs
2.7V
1.5A
SOT-23
Surface Mount
600mV
1.5MHz
-40°C
-
MSL 1 - Unlimited
SOT-23
1.5MHz
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
