Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY17.160 | CNY17.16 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY17.160 (CNY19.3908) |
| 10+ | CNY11.580 (CNY13.0854) |
| 50+ | CNY10.960 (CNY12.3848) |
| 100+ | CNY10.340 (CNY11.6842) |
| 250+ | CNY9.670 (CNY10.9271) |
| 500+ | CNY9.170 (CNY10.3621) |
| 1000+ | CNY9.050 (CNY10.2265) |
| 2500+ | CNY8.920 (CNY10.0796) |
Product Information
Product Overview
The TLV62130RGTT is a 3A Step-down Converter with DCS-Control™ optimized for applications with high power density. A high switching frequency of typically 2.5MHz allows the use of small inductors and provides fast transient response as well as high output voltage accuracy by use of the DCS-Control™ topology. With its wide operating input voltage range of 3 to 17V, the converter is ideally suited for systems powered from either a Li-ion or other batteries as well as from 12V intermediate power rails. It supports up to 3A continuous output current at output voltages from 0.9 to 5V (with 100% duty cycle mode). The output voltage start-up ramp is controlled by the soft-start pin, which allows operation as either a standalone power supply or in tracking configurations. Power sequencing is also possible by configuring the Enable and open-drain power good pins. In power save mode, the device draws quiescent current of about 19µA from VIN.
- DCS-Control™ topology
- 0.9 to 5V Adjustable output voltage
- Pin-selectable output voltage (nominal, +5%)
- Programmable soft start and tracking
- Seamless power save mode transition
- Quiescent current of 19µA (typical)
- Selectable operating frequency
- Power good output
- 100% Duty cycle mode
- Short-circuit protection
- Over-temperature protection
- Green product and no Sb/Br
Applications
Power Management, Portable Devices, Communications & Networking, Consumer Electronics, Computers & Computer Peripherals, Imaging, Video & Vision
Warnings
This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.
Technical Specifications
Adjustable
Synchronous Buck (Step Down)
17V
3A
16Pins
-
5V
-
85°C
-
No SVHC (27-Jun-2018)
-
1Outputs
4V
3A
QFN
Surface Mount
900mV
2.5MHz
-40°C
-
MSL 2 - 1 year
QFN
2.5MHz
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
