
Product Information
Product Overview
The TLV5617ACD is a dual 10-bit voltage output Digital-to-analog Converter (DAC) with a flexible 3-wire serial interface. The serial interface is compatible with TMS320, SPI™, QSPI™ and MICROWIRE™ serial ports. It is programmed with a 16-bit serial string containing 4 control bits and 10 data bits. The resistor string output voltage is buffered by x2 gain rail-to-rail output buffer. The buffer features a class-AB output stage to improve stability and reduce settling time. The programmable settling time of the DAC allows the designer to optimize speed versus power dissipation. Implemented with a CMOS process, the device is designed for single supply operation from 2.7 to 5.5V.
- Programmable settling time
- Compatible with TMS320 and SPI™ Serial ports
- Differential nonlinearity <lt/>0.1LSB typical
- Monotonic over temperature
- Green product and no Sb/Br
Applications
Automation & Process Control, Motor Drive & Control, Sensing & Instrumentation
Technical Specifications
10bit
Serial, SPI
5.5V
2.7V
SOIC
Serial
8Pins
0°C
Dual 10-Bit Voltage Output DACs
MSL 1 - Unlimited
93kSPS
Serial, SPI
2.7V to 5.5V
2Channels
Voltage
SOIC
Surface Mount
70°C
-
No SVHC (27-Jun-2018)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
