Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTLV3701IDBVRCopy
Manufacturer Standard Lead Time68 weeks
Order Code
Re-Reel3005617RL
Cut Tape3005617
Your Part Number
686 In Stock
Need more?
686 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY12.290 | CNY12.29 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.290 (CNY13.8877) |
| 10+ | CNY8.060 (CNY9.1078) |
| 50+ | CNY7.610 (CNY8.5993) |
| 100+ | CNY7.150 (CNY8.0795) |
| 250+ | CNY6.700 (CNY7.571) |
| 500+ | CNY6.440 (CNY7.2772) |
| 1000+ | CNY6.330 (CNY7.1529) |
| 2500+ | CNY6.010 (CNY6.7913) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTLV3701IDBVRCopy
Manufacturer Standard Lead Time68 weeks
Order Code
Re-Reel3005617RL
Cut Tape3005617
Comparator TypeNanopower
Response Time / Propogation Delay36µs
Supply Voltage Range2.7V to 16V, ± 1.35V to ± 8V
IC Case / PackageSOT-23
No. of Pins5Pins
Comparator Output TypePush Pull
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2018)
Automotive Qualification Standard-
Comparator Case StyleSOT-23
IC Output TypePush Pull
No. of Comparators1 Comparator
Response Time36µs
Technical Specifications
Comparator Type
Nanopower
Supply Voltage Range
2.7V to 16V, ± 1.35V to ± 8V
No. of Pins
5Pins
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
-
IC Output Type
Push Pull
Response Time
36µs
Response Time / Propogation Delay
36µs
IC Case / Package
SOT-23
Comparator Output Type
Push Pull
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Comparator Case Style
SOT-23
No. of Comparators
1 Comparator
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
