Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTLV3691IDCKRCopy
Manufacturer Standard Lead Time68 weeks
Order Code3005613
Your Part Number
2,991 In Stock
Need more?
30 Next business day delivery available(Shanghai stock)
2,961 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.570 (CNY10.8141) |
| 10+ | CNY6.310 (CNY7.1303) |
| 50+ | CNY5.950 (CNY6.7235) |
| 100+ | CNY5.580 (CNY6.3054) |
| 250+ | CNY5.240 (CNY5.9212) |
| 500+ | CNY5.030 (CNY5.6839) |
| 1000+ | CNY4.880 (CNY5.5144) |
| 2500+ | CNY4.650 (CNY5.2545) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY9.57 (CNY10.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTLV3691IDCKRCopy
Manufacturer Standard Lead Time68 weeks
Order Code3005613
Comparator TypeNanopower
No. of Channels1Channels
Response Time / Propogation Delay24µs
Supply Voltage Range900mV to 6.5V
IC Case / PackageSC-70
No. of Pins5Pins
Comparator Output TypePush Pull
Power Supply TypeSingle & Dual Supply
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2018)
Automotive Qualification Standard-
Comparator Case StyleSC-70
IC Output TypePush Pull
No. of Comparators1 Comparator
Response Time24µs
Technical Specifications
Comparator Type
Nanopower
Response Time / Propogation Delay
24µs
IC Case / Package
SC-70
Comparator Output Type
Push Pull
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Comparator Case Style
SC-70
No. of Comparators
1 Comparator
No. of Channels
1Channels
Supply Voltage Range
900mV to 6.5V
No. of Pins
5Pins
Power Supply Type
Single & Dual Supply
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
-
IC Output Type
Push Pull
Response Time
24µs
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000047
