
Notify me when back in stock
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY52.290 | CNY52.29 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY52.290 (CNY59.0877) |
| 10+ | CNY40.150 (CNY45.3695) |
| 25+ | CNY37.100 (CNY41.923) |
| 50+ | CNY35.470 (CNY40.0811) |
| 100+ | CNY33.830 (CNY38.2279) |
| 250+ | CNY33.160 (CNY37.4708) |
| 500+ | CNY32.480 (CNY36.7024) |
Product Information
Product Overview
The TLV3502AIDCNT is a Rail-to-rail High Speed Comparator with push-pull outputs that features a fast 4.5ns propagation delay and operation from +2.7 to +5.5V. Beyond-the-rails input common-mode range makes it an ideal choice for low-voltage applications. The rail-to-rail output directly drives either CMOS or TTL logic. It has a robust performance when used with a good layout. However, comparator inputs have little noise immunity within the range of specified offset voltage (±5mV). For slow moving or noisy input signals, the comparator output may display multiple switching as input signals move through the switching threshold. Device inputs are protected by ESD diodes that will conduct if the input voltages exceed the power supplies by more than approximately 300mV. Momentary voltages greater than 300mV beyond the power supply can be tolerated if the input current is limited to 10mA.
- High speed (4.5ns)
- Rail-to-rail I/O
- Push-pull CMOS output stage
- Low supply current (3.2mA)
- Green product and no Sb/Br
Applications
Test & Measurement, Wireless, Signal Processing
Warnings
IC can be damaged by ESD. We recommend that all ICs be handled with appropriate precautions. Failure to observe proper handling and installation procedures can cause damage.
Technical Specifications
High Speed
4.5ns
SOT-23
Push Pull
Surface Mount
125°C
-
No SVHC (27-Jun-2018)
SOT-23
2 Comparators
2Channels
2.7V to 5.5V
8Pins
Single & Dual Supply
-40°C
-
MSL 2 - 1 year
-
Push Pull
4.5ns
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
