Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTLV3502AIDCNRCopy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel3118571RL
Cut Tape3118571
Your Part Number
89 In Stock
Need more?
89 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY41.410 | CNY41.41 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY41.410 (CNY46.7933) |
| 10+ | CNY31.550 (CNY35.6515) |
| 25+ | CNY29.100 (CNY32.883) |
| 50+ | CNY27.760 (CNY31.3688) |
| 100+ | CNY26.420 (CNY29.8546) |
| 250+ | CNY25.900 (CNY29.267) |
| 500+ | CNY25.370 (CNY28.6681) |
| 1000+ | CNY24.840 (CNY28.0692) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTLV3502AIDCNRCopy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel3118571RL
Cut Tape3118571
Comparator TypeHigh Speed
No. of Channels2Channels
Response Time / Propogation Delay4.5ns
Supply Voltage Range2.7V to 5.5V
IC Case / PackageSOT-23
No. of Pins8Pins
Comparator Output TypeCMOS, Push Pull, TTL
Power Supply TypeSingle & Dual Supply
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2018)
Automotive Qualification Standard-
Comparator Case StyleSOT-23
IC Output TypeCMOS, Push Pull, TTL
No. of Comparators2 Comparators
Response Time4.5ns
Technical Specifications
Comparator Type
High Speed
Response Time / Propogation Delay
4.5ns
IC Case / Package
SOT-23
Comparator Output Type
CMOS, Push Pull, TTL
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Comparator Case Style
SOT-23
No. of Comparators
2 Comparators
No. of Channels
2Channels
Supply Voltage Range
2.7V to 5.5V
No. of Pins
8Pins
Power Supply Type
Single & Dual Supply
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 2 - 1 year
Automotive Qualification Standard
-
IC Output Type
CMOS, Push Pull, TTL
Response Time
4.5ns
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
