
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY18.720 (CNY21.1536) |
| 10+ | CNY12.570 (CNY14.2041) |
| 50+ | CNY11.970 (CNY13.5261) |
| 100+ | CNY11.360 (CNY12.8368) |
| 250+ | CNY10.970 (CNY12.3961) |
| 500+ | CNY10.640 (CNY12.0232) |
| 1000+ | CNY10.400 (CNY11.752) |
| 2500+ | CNY9.930 (CNY11.2209) |
Product Information
Product Overview
The TLV3401IDBVR is a single nano-power open drain output Comparator with only 470nA/channel supply current which makes this device ideal for many applications. The TLV340x has a minimum operating supply voltage of 2.7V over the extended industrial temperature range, while having an input common-mode range of -0.1 to VCC + 5V. The low supply current makes it an ideal choice for many applications where quiescent current is the primary concern. Reverse battery protection guards the amplifier from an over-current condition due to improper battery installation. For harsh environments, the inputs can be taken 5V above the positive supply rail without damage to the device.
- Reverse battery protection up to 18V
- Open drain CMOS output stage
- Universal op-amp EVM
- Green product and no Sb/Br
Applications
Communications & Networking
Technical Specifications
Nanopower
55µs
SOT-23
Open Drain
Surface Mount
125°C
-
No SVHC (27-Jun-2018)
SOT-23
1 Comparator
1Channels
2.7V to 16V, ± 1.35V to ± 8V
5Pins
Single & Dual Supply
-40°C
-
MSL 1 - Unlimited
-
Open Drain
55µs
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
