
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY17.600 (CNY19.888) |
| 10+ | CNY10.820 (CNY12.2266) |
| 50+ | CNY10.060 (CNY11.3678) |
| 100+ | CNY9.600 (CNY10.848) |
| 250+ | CNY9.500 (CNY10.735) |
| 500+ | CNY9.400 (CNY10.622) |
| 1000+ | CNY9.300 (CNY10.509) |
| 2500+ | CNY9.000 (CNY10.170) |
Product Information
Product Overview
The TLV3202AIDGK is a 2-channel Micropower Comparator with push-pull outputs that offer the ultimate combination of high-speed (40ns) and low-power consumption (40µA) featuring rail-to-rail inputs, low offset voltage (1mV) and large output drive current. The comparator is also very easy to implement in a wide variety of applications where response time is critical. When the output switches, there is a direct path between VCC and ground, causing increased output sinking or sourcing current during the transition. The combination of fast response time and minimal power consumption make TLV3202 excellent comparator for portable, battery-powered applications as well as fast-switching threshold detection such as pulse-width modulation (PWM) output monitors and zero-cross detection.
- Low propagation delay
- Low quiescent current (40µA per channel)
- Input common-mode range extends 200mV beyond either rail
- Low input offset voltage (1mV)
- Push-pull outputs
- Green product and no Sb/Br
Applications
Test & Measurement, Communications & Networking, Portable Devices
Warnings
IC can be damaged by ESD. We recommend that all ICs be handled with appropriate precautions. Failure to observe proper handling and installation procedures can cause damage.
Technical Specifications
Micropower
40ns
VSSOP
Push Pull
Surface Mount
125°C
-
No SVHC (27-Jun-2018)
VSSOP
2 Comparators
2Channels
2.7V to 5.5V
8Pins
Single Supply
-40°C
-
MSL 1 - Unlimited
-
Push Pull
40ns
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
