
Product Information
Product Overview
The TLV2771CDBVR is a single Operational Amplifier with rail-to-rail output. The TLV277x CMOS operational amplifier combines high slew rate and bandwidth, rail-to-rail output swing, high output drive and excellent DC precision. The device provides 10.5V/µs of slew rate and 5.1MHz of bandwidth while only consuming 1mA of supply current per channel. This AC performance is much higher than current competitive CMOS amplifier. The rail-to-rail output swing and high output drive make this device a good choice for driving the analog input or reference of analog-to-digital converters. This device also has low distortion while driving a 600Ω load for use in telecom systems.
- 360µV Input offset voltage
- 0.005% THD+N
- 1mA/channel Supply current
- 17nV/√Hz Input noise voltage
- 2pA Input bias current
- <lt/>1µA Micropower shutdown mode
- Green product and no Sb/Br
Applications
Automotive, Signal Processing, Communications & Networking
Technical Specifications
1Channels
10.5V/µs
SOT-23
General Purpose
480µV
Surface Mount
70°C
-
No SVHC (27-Jun-2018)
-
1 Amplifier
5.1MHz
2.5V to 6V
5Pins
Rail - Rail Output (RRO)
2pA
0°C
-
MSL 1 - Unlimited
SOT-23
5.1MHz
10.5V/µs
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
