
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.890 (CNY13.4357) |
| 10+ | CNY11.390 (CNY12.8707) |
| 50+ | CNY10.890 (CNY12.3057) |
| 100+ | CNY10.380 (CNY11.7294) |
| 250+ | CNY9.880 (CNY11.1644) |
| 500+ | CNY9.370 (CNY10.5881) |
| 1000+ | CNY8.870 (CNY10.0231) |
| 2500+ | CNY8.390 (CNY9.4807) |
Product Information
Alternatives for TLV272IP
1 Product Found
Product Overview
The TLV272IP is a dual Operational Amplifier with rail-to-rail output. The TLV27x takes the minimum operating supply voltage down to 2.7V over the extended industrial temperature range while adding the rail-to-rail output swing feature. This makes it an ideal alternative to the TLC27x family for applications where rail-to-rail output swings are essential. The TLV27x also provides 3MHz bandwidth from only 550µA. The maximum recommended supply voltage is 16V, which allows the devices to be operated from a variety of rechargeable cells (±8V supplies down to ±1.35V). The CMOS inputs enable use in high-impedance sensor interfaces, with the lower voltage operation making an attractive alternative for the TLC27x in battery-powered applications.
- 550µA/channel Supply current
- 39nV/√Hz Input noise voltage
- 1pA Input bias current
- 2μV/°C Typical offset drift
- 80dB Typical CMRR
Applications
Industrial
Technical Specifications
2Channels
2.4V/µs
DIP
Wideband
500µV
Through Hole
125°C
-
No SVHC (27-Jun-2018)
-
2 Amplifier
3MHz
± 1.35V to ± 8V
8Pins
Rail - Rail Output (RRO)
1pA
-40°C
-
-
DIP
3MHz
2.4V/µs
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
