
Notify me when back in stock
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY8.240 | CNY8.24 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.240 (CNY9.3112) |
| 10+ | CNY5.370 (CNY6.0681) |
| 100+ | CNY4.450 (CNY5.0285) |
| 500+ | CNY4.260 (CNY4.8138) |
| 1000+ | CNY4.150 (CNY4.6895) |
| 2500+ | CNY3.930 (CNY4.4409) |
| 5000+ | CNY3.860 (CNY4.3618) |
Product Information
Product Overview
The TLV272IDR is a dual Operational Amplifier with rail-to-rail output. The TLV27x takes the minimum operating supply voltage down to 2.7V over the extended industrial temperature range while adding the rail-to-rail output swing feature. This makes it an ideal alternative to the TLC27x family for applications where rail-to-rail output swings are essential. The TLV27x also provides 3MHz bandwidth from only 550µA. The maximum recommended supply voltage is 16V, which allows the devices to be operated from a variety of rechargeable cells (±8V supplies down to ±1.35V). The CMOS inputs enable use in high-impedance sensor interfaces, with the lower voltage operation making an attractive alternative for the TLC27x in battery-powered applications.
- 550µA/channel Supply current
- 39nV/√Hz Input noise voltage
- 1pA Input bias current
- 2μV/°C Typical offset drift
- 80dB Typical CMRR
- Green product and no Sb/Br
Applications
Industrial
Technical Specifications
2Channels
2.4V/µs
SOIC
General Purpose
500µV
Surface Mount
125°C
-
No SVHC (27-Jun-2018)
-
2 Amplifier
3MHz
± 1.35V to ± 8V
8Pins
Rail - Rail Output (RRO)
1pA
-40°C
-
MSL 1 - Unlimited
SOIC
3MHz
2.4V/µs
Technical Docs (1)
Alternatives for TLV272IDR
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
