
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.300 (CNY9.379) |
| 10+ | CNY8.180 (CNY9.2434) |
| 50+ | CNY8.060 (CNY9.1078) |
| 100+ | CNY7.940 (CNY8.9722) |
| 250+ | CNY7.830 (CNY8.8479) |
Product Information
Product Overview
The TLV271ID is a single Operational Amplifier with rail-to-rail output. The TLV27x takes the minimum operating supply voltage down to 2.7V over the extended industrial temperature range while adding the rail-to-rail output swing feature. This makes it an ideal alternative to the TLC27x family for applications where rail-to-rail output swings are essential. The TLV27x also provides 3MHz bandwidth from only 550µA. The maximum recommended supply voltage is 16V, which allows the devices to be operated from a variety of rechargeable cells (±8V supplies down to ±1.35V). The CMOS inputs enable use in high-impedance sensor interfaces, with the lower voltage operation making an attractive alternative for the TLC27x in battery-powered applications.
- Ideal upgrade for TLC27x family
- 550µA/channel Supply current
- 39nV/√Hz Input noise voltage
- 1pA Input bias current
- Green product and no Sb/Br
Applications
Signal Processing
Technical Specifications
1Channels
2.4V/µs
SOIC
Wideband
500µV
Surface Mount
125°C
-
No SVHC (27-Jun-2018)
-
1 Amplifier
3MHz
± 1.35V to ± 8V
8Pins
Rail - Rail Output (RRO)
1pA
-40°C
-
MSL 1 - Unlimited
SOIC
3MHz
2.4V/µs
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
