
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY9.450 | CNY9.45 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.450 (CNY10.6785) |
| 10+ | CNY6.180 (CNY6.9834) |
| 50+ | CNY5.820 (CNY6.5766) |
| 100+ | CNY5.460 (CNY6.1698) |
| 250+ | CNY5.110 (CNY5.7743) |
| 500+ | CNY4.810 (CNY5.4353) |
| 1000+ | CNY4.620 (CNY5.2206) |
| 2500+ | CNY4.560 (CNY5.1528) |
Product Information
Product Overview
The TLV271CDBVT is a single Operational Amplifier with rail-to-rail output. The TLV27x takes the minimum operating supply voltage down to 2.7V over the extended industrial temperature range while adding the rail-to-rail output swing feature. This makes it an ideal alternative to the TLC27x family for applications where rail-to-rail output swings are essential. The TLV27x also provides 3MHz bandwidth from only 550µA. The maximum recommended supply voltage is 16V, which allows the devices to be operated from a variety of rechargeable cells (±8V supplies down to ±1.35V). The CMOS inputs enable use in high-impedance sensor interfaces, with the lower voltage operation making an attractive alternative for the TLC27x in battery-powered applications.
- Ideal upgrade for TLC27x family
- 550µA/channel Supply current
- 39nV/√Hz Input noise voltage
- 1pA Input bias current
- Green product and no Sb/Br
Applications
Signal Processing
Technical Specifications
1Channels
2.4V/µs
SOT-23
Precision
500µV
Surface Mount
70°C
-
No SVHC (27-Jun-2018)
-
1 Amplifier
3MHz
2.7V to 16V
5Pins
Rail - Rail Output (RRO)
1pA
0°C
-
MSL 1 - Unlimited
SOT-23
3MHz
2.4V/µs
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
