
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY27.190 | CNY27.19 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY27.190 (CNY30.7247) |
| 10+ | CNY20.490 (CNY23.1537) |
| 25+ | CNY18.820 (CNY21.2666) |
| 50+ | CNY17.870 (CNY20.1931) |
| 100+ | CNY16.920 (CNY19.1196) |
| 250+ | CNY16.080 (CNY18.1704) |
| 500+ | CNY15.850 (CNY17.9105) |
| 1000+ | CNY15.470 (CNY17.4811) |
Product Information
Product Overview
The TLV2464IPWR is a quad low power Operational Amplifier with rail-to-rail input/output. The input common-mode voltage range extends beyond the supply rails for maximum dynamic range in low-voltage systems. The amplifier output has rail-to-rail performance with high-output-drive capability, solving one of the limitations of older rail-to-rail input/output operational amplifier. This rail-to-rail dynamic range and high output drive make the TLV246x ideal for buffering analog-to-digital converters. The operational amplifier has 6.4MHz of bandwidth and 1.6V/µs of slew rate with only 500µA of supply current, providing good AC performance with low power consumption. Three members of the family offer a shutdown terminal, which places the amplifier in an ultralow supply current mode (IDD=0.3µA/channel). While in shutdown, the operational-amplifier output is placed in a high-impedance state.
- Universal operational amplifier EVM
- ±80mA Output drive capability
- 500µA/channel Supply current
- 100µV Input offset voltage
- 11nV/√Hz Input noise voltage
- 2µV/°C Typical offset drift
- 85dB Typical CMRR
- Green product and no Sb/Br
Applications
Automotive, Portable Devices
Technical Specifications
4Channels
1.6V/µs
TSSOP
General Purpose
500µV
Surface Mount
125°C
-
No SVHC (27-Jun-2018)
-
4 Amplifier
6.4MHz
2.7V to 6V, ± 1.35V to ± 3V
14Pins
Rail - Rail Input / Output (RRIO)
4.4nA
-40°C
-
MSL 1 - Unlimited
TSSOP
6.4MHz
1.6V/µs
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
