Notify me when back in stock
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY12.980 | CNY12.98 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.980 (CNY14.6674) |
| 10+ | CNY8.630 (CNY9.7519) |
| 50+ | CNY8.150 (CNY9.2095) |
| 100+ | CNY7.660 (CNY8.6558) |
| 250+ | CNY7.200 (CNY8.136) |
| 500+ | CNY6.920 (CNY7.8196) |
| 1000+ | CNY6.690 (CNY7.5597) |
| 2500+ | CNY6.440 (CNY7.2772) |
Product Information
Product Overview
The TLV2372IDGKR is a dual Operational Amplifier with rail-to-rail input and output. The TLV237x takes the minimum operating supply voltage down to 2.7V over the extended industrial temperature range while adding the rail-to-rail output swing feature. The TLV237x also provides 3MHz bandwidth from only 550µA. The maximum recommended supply voltage is 16V, which allows the devices to be operated from (±8V supplies down to ±1.35V) a variety of rechargeable cells. The CMOS inputs enable use in high-impedance sensor interfaces, with the lower voltage operation making an ideal alternative for the TLC227x in battery-powered applications. The rail-to-rail input stage further increases its versatility. The TLV237x is the seventh member of a rapidly growing number of RRIO products available from TI and it is the first to allow operation up to 16V rails with good AC performance.
- 550µA/channel Supply current
- 25µA/channel Low power shutdown mode (IDD(SHDN))
- 39nV/√Hz Input noise voltage
- 1pA Input bias current
- 2µV/°C Typical offset drift
- 72dB Typical CMRR
- Green product and no Sb/Br
Applications
Portable Devices
Technical Specifications
2Channels
2.4V/µs
VSSOP
General Purpose
2mV
Surface Mount
125°C
-
No SVHC (27-Jun-2018)
-
2 Amplifier
3MHz
2.7V to 16V, ± 1.35V to ± 8V
8Pins
Rail - Rail Input / Output (RRIO)
1pA
-40°C
-
MSL 1 - Unlimited
VSSOP
3MHz
2.4V/µs
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
