
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY17.770 (CNY20.0801) |
| 10+ | CNY10.940 (CNY12.3622) |
| 50+ | CNY10.360 (CNY11.7068) |
| 100+ | CNY10.160 (CNY11.4808) |
| 250+ | CNY9.950 (CNY11.2435) |
| 500+ | CNY9.740 (CNY11.0062) |
| 1000+ | CNY9.540 (CNY10.7802) |
| 2500+ | CNY9.330 (CNY10.5429) |
Product Information
Product Overview
The TLV2372ID is a 3MHz Single-supply Operational Amplifier with shutdown that provides rail-to-rail input and output capability. It takes the minimum operating supply voltage down to 2.7V over the extended industrial temperature range while adding the rail-to-rail output swing feature. The TLV2372 also provides 3MHz bandwidth from only 550µA. The maximum recommended supply voltage is 16V, which allows the devices to be operated from (±8V supplies down to ±1.35V) a variety of rechargeable cells. The CMOS inputs enable use in high-impedance sensor interfaces, with the lower voltage operation making an ideal alternative for the TLC2272 in battery-powered applications. The rail-to-rail input stage further increases its versatility. The TLV2372 is the seventh member of a rapidly growing number of RRIO products available and it is the first to allow operation up to 16V rails with good AC performance.
- Rail-to-rail input/output
- Wide bandwidth
- High slew rate
- 550µA/channel Supply current
- Low power shutdown mode (IDD (SHDN) 25µA/channel)
- 39nV/√Hz Input noise voltage
- 1pA Input bias current
- Green product and no Sb/Br
Applications
Industrial
Technical Specifications
2Channels
2V/µs
SOIC
Low Power
2mV
Surface Mount
125°C
-
No SVHC (27-Jun-2018)
-
2 Amplifier
3MHz
2.7V to 16V
8Pins
Rail - Rail Input / Output (RRIO)
1pA
-40°C
-
-
SOIC
3MHz
2V/µs
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
