Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTLV1702AIDGKCopy
Manufacturer Standard Lead Time8 weeks
Order Code3118545
Your Part Number
297 In Stock
Need more?
297 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.690 (CNY18.8597) |
| 10+ | CNY11.130 (CNY12.5769) |
| 50+ | CNY10.520 (CNY11.8876) |
| 100+ | CNY10.140 (CNY11.4582) |
| 250+ | CNY9.990 (CNY11.2887) |
| 500+ | CNY9.830 (CNY11.1079) |
| 1000+ | CNY9.530 (CNY10.7689) |
| 2500+ | CNY9.340 (CNY10.5542) |
Price for:Each
Minimum: 1
Multiple: 1
CNY16.69 (CNY18.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTLV1702AIDGKCopy
Manufacturer Standard Lead Time8 weeks
Order Code3118545
Comparator TypeMicropower
No. of Channels2Channels
Response Time / Propogation Delay560ns
Supply Voltage Range2.2V to 36V
IC Case / PackageVSSOP
No. of Pins8Pins
Comparator Output TypeOpen Collector
Power Supply TypeSingle & Dual Supply
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2018)
Automotive Qualification Standard-
Comparator Case StyleVSSOP
IC Output TypeOpen Collector
No. of Comparators2 Comparators
Response Time560ns
Technical Specifications
Comparator Type
Micropower
Response Time / Propogation Delay
560ns
IC Case / Package
VSSOP
Comparator Output Type
Open Collector
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Comparator Case Style
VSSOP
No. of Comparators
2 Comparators
No. of Channels
2Channels
Supply Voltage Range
2.2V to 36V
No. of Pins
8Pins
Power Supply Type
Single & Dual Supply
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
IC Output Type
Open Collector
Response Time
560ns
Alternatives for TLV1702AIDGK
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
