
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.950 (CNY2.2035) |
| 10+ | CNY1.190 (CNY1.3447) |
| 100+ | CNY0.928 (CNY1.0486) |
| 500+ | CNY0.875 (CNY0.9888) |
| 1000+ | CNY0.763 (CNY0.8622) |
| 5000+ | CNY0.748 (CNY0.8452) |
| 10000+ | CNY0.734 (CNY0.8294) |
Product Information
Product Overview
The TLV1117LV33DCYR is a low-dropout (LDO) Linear Voltage Regulator, low input voltage version of the popular TLV1117 voltage regulator. It is an extremely low-power device that consumes 500 times lower quiescent current than traditional 1117 voltage regulators, making the device suitable for applications that mandate very low standby current. The TLV1117LV family of LDOs is also stable with 0mA of load current; there is no minimum load requirement, making the device an ideal choice for applications where the regulator must power very small loads during standby in addition to large currents on the order of 1A during normal operation. It offers excellent line and load transient performance, resulting in very small magnitude undershoots and overshoots of output voltage when the load current requirement changes from less than 1mA to more than 500mA.
- 1.5% Typical Accuracy
- 100μA (Maximum) Low IQ, 500 Times Lower Than Standard 1117 Devices
- 2 to 5.5V VIN, Absolute Maximum VIN = 6V
- Stable with 0mA Output Current
- 455mV at 1A for VOUT = 3.3V Low Dropout
- 65dB at 1kHz High PSRR
- 1.1A Minimum Ensured Current Limit
- With 0Ω ESR Stable with Cost-effective Ceramic Capacitors
- Thermal Shutdown and Over-current Protection
- Green Product, No Sb/Br
Applications
Signal Processing, Consumer Electronics, Computers & Computer Peripherals, Communications & Networking, Power Management
Technical Specifications
Fixed
5.5V
3.3V
-
Positive Output
1A
455mV
SOT-223
-40°C
3.3V 1A LDO Voltage Regulators
No SVHC (27-Jun-2018)
2V
1Outputs
3.3V
-
1A
455mV
Surface Mount
4Pins
125°C
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
