Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.230 (CNY3.6499) |
| 10+ | CNY2.270 (CNY2.5651) |
| 100+ | CNY1.750 (CNY1.9775) |
| 500+ | CNY1.560 (CNY1.7628) |
| 1000+ | CNY1.490 (CNY1.6837) |
| 2500+ | CNY1.350 (CNY1.5255) |
| 5000+ | CNY1.330 (CNY1.5029) |
Product Information
Product Overview
The TLV1117-50IDCYR is a 5V fixed output positive low-dropout (LDO) Linear Regulator designed to provide up to 800mA of output current. All internal circuitry is designed to operate down to 1V input-to-output differential. Dropout voltage is specified at a maximum of 1.3V at 800 mA, decreasing at lower load currents. The device is designed to be stable with tantalum and aluminum electrolytic output capacitors having an ESR between 0.2Ω and 10Ω. Unlike PNP-type regulators, in which up to 10% of the output current is wasted as quiescent current, the quiescent current of the TLV1117 device flows into the load, increasing efficiency.
- Specified dropout voltage at multiple current levels
- 0.2% Line regulation (maximum)
- 0.4% Load regulation maximum
- Green product and no Sb/Br
Applications
Consumer Electronics, Medical, Logistics, Power Management
Technical Specifications
Fixed
15V
5V
-
Positive Output
800mA
1.2V
SOT-223
-40°C
5V 800mA LDO Voltage Regulators
6.4V
1Outputs
5V
-
800mA
1.2V
Surface Mount
4Pins
125°C
MSL 2 - 1 year
Alternatives for TLV1117-50IDCYR
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
