Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTLV1117-33IDCYRCopy
Order Code3007754
Product Range3.3V 800mA LDO Voltage Regulators
Your Part Number
1,336 In Stock
2,500 more incoming. You can reserve stock now
1,336 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.010 (CNY3.4013) |
| 10+ | CNY2.130 (CNY2.4069) |
| 100+ | CNY1.660 (CNY1.8758) |
| 500+ | CNY1.490 (CNY1.6837) |
| 1000+ | CNY1.430 (CNY1.6159) |
| 2500+ | CNY1.330 (CNY1.5029) |
| 5000+ | CNY1.330 (CNY1.5029) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY3.01 (CNY3.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTLV1117-33IDCYRCopy
Order Code3007754
Product Range3.3V 800mA LDO Voltage Regulators
Output TypeFixed
Input Voltage Min4.7V
Input Voltage Max15V
No. of Outputs1Outputs
Output Voltage - Nom3.3V
Output Voltage Nom3.3V
Output Voltage Min-
Output Voltage Max-
PolarityPositive Output
Max Output Current800mA
Output Current Max800mA
Dropout Voltage Typ @ Current1.2V
Dropout Voltage - Typ @ Current1.2V
IC MountingSurface Mount
IC Case / PackageSOT-223
No. of Pins4Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range3.3V 800mA LDO Voltage Regulators
Technical Specifications
Output Type
Fixed
Input Voltage Max
15V
Output Voltage - Nom
3.3V
Output Voltage Min
-
Polarity
Positive Output
Output Current Max
800mA
Dropout Voltage - Typ @ Current
1.2V
IC Case / Package
SOT-223
Operating Temperature Min
-40°C
Product Range
3.3V 800mA LDO Voltage Regulators
Input Voltage Min
4.7V
No. of Outputs
1Outputs
Output Voltage Nom
3.3V
Output Voltage Max
-
Max Output Current
800mA
Dropout Voltage Typ @ Current
1.2V
IC Mounting
Surface Mount
No. of Pins
4Pins
Operating Temperature Max
125°C
MSL
MSL 2 - 1 year
Alternatives for TLV1117-33IDCYR
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25
