Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTLV1117-33CDCYRCopy
Order Code3007751
Product Range3.3V 800mA LDO Voltage Regulators
Your Part Number
2,859 In Stock
Need more?
2,859 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.160 (CNY3.5708) |
| 10+ | CNY2.190 (CNY2.4747) |
| 100+ | CNY1.710 (CNY1.9323) |
| 500+ | CNY1.500 (CNY1.695) |
| 1000+ | CNY1.440 (CNY1.6272) |
| 2500+ | CNY1.370 (CNY1.5481) |
| 5000+ | CNY1.330 (CNY1.5029) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY3.16 (CNY3.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTLV1117-33CDCYRCopy
Order Code3007751
Product Range3.3V 800mA LDO Voltage Regulators
Output TypeFixed
Input Voltage Min4.7V
Input Voltage Max15V
No. of Outputs1Outputs
Output Voltage Nom3.3V
Output Voltage - Nom3.3V
Output Voltage Min-
Output Voltage Max-
PolarityPositive Output
Output Current Max800mA
Max Output Current800mA
Dropout Voltage Typ @ Current1.2V
Dropout Voltage - Typ @ Current1.2V
IC MountingSurface Mount
IC Case / PackageSOT-223
No. of Pins3Pins
Operating Temperature Min0°C
Operating Temperature Max125°C
Product Range3.3V 800mA LDO Voltage Regulators
MSL-
SVHCNo SVHC (27-Jun-2018)
Product Overview
The TLV1117-33CDCY is a positive low-dropout voltage regulator designed to provide up to 800 mA of output current. This device is designed to be stable with tantalum and aluminium electrolytic output capacitors having an ESR between 0.2 Ω and 10 Ω.
- Specified dropout voltage at multiple current levels
- 0.2% line regulation maximum
- 0.4% load regulation maximum
Applications
Power Management
Technical Specifications
Output Type
Fixed
Input Voltage Max
15V
Output Voltage Nom
3.3V
Output Voltage Min
-
Polarity
Positive Output
Max Output Current
800mA
Dropout Voltage - Typ @ Current
1.2V
IC Case / Package
SOT-223
Operating Temperature Min
0°C
Product Range
3.3V 800mA LDO Voltage Regulators
SVHC
No SVHC (27-Jun-2018)
Input Voltage Min
4.7V
No. of Outputs
1Outputs
Output Voltage - Nom
3.3V
Output Voltage Max
-
Output Current Max
800mA
Dropout Voltage Typ @ Current
1.2V
IC Mounting
Surface Mount
No. of Pins
3Pins
Operating Temperature Max
125°C
MSL
-
Alternatives for TLV1117-33CDCYR
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000218
