
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY27.190 (CNY30.7247) |
| 10+ | CNY20.260 (CNY22.8938) |
| 25+ | CNY18.520 (CNY20.9276) |
| 50+ | CNY17.570 (CNY19.8541) |
| 100+ | CNY16.610 (CNY18.7693) |
| 250+ | CNY15.700 (CNY17.741) |
| 500+ | CNY15.400 (CNY17.402) |
| 1000+ | CNY14.100 (CNY15.933) |
Product Information
Alternatives for TLE2426ILP
1 Product Found
Product Overview
The TLE2426ILP is a 'Rail Splitter' Precision Virtual Ground Voltage Reference for signal-conditioning applications utilizing a single power source. The precision virtual ground whose output voltage is always equal to one-half the input voltage. The unique combination of a high-performance, micropower operational amplifier and a precision trimmed divider on a single silicon chip results in a precise VO/VI ratio of 0.5 while sinking and sourcing current. It provides a low impedance output with 20mA of sink and source capability while drawing less than 280μA of supply current. With the addition of an external capacitor (CNR), peak-to-peak noise is reduced while line ripple rejection is improved. Initial output tolerance for a single 5 or 12V system is better than 1% with 3.6% over the full 40V input range. Ripple rejection exceeds 12 bits of accuracy.
- 1/2 VI virtual ground for analogue systems
- 170μA Typical micropower operation (VI = 5V)
- Wide VI range (4 to 40V)
- High output-current capability (source - 20mA typical, sink - 20mA typical)
- Excellent output regulation
- Low impedance output (0.0075Ω typical)
- Green product and no Sb/Br
Applications
Aerospace, Defence, Military, Signal Processing
Technical Specifications
Virtual Ground Precision
2V
-
TO-92
Surface Mount
-40°C
-
No SVHC (27-Jun-2018)
2V to 20V
TLE2426
20V
± 35ppm/°C
3Pins
40V
85°C
-
-
TO-92
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
