Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTLE2425CLPCopy
Manufacturer Standard Lead Time88 weeks
Order Code3009371
Product RangeTLE2425
Your Part Number
48 In Stock
Need more?
48 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY30.770 (CNY34.7701) |
| 10+ | CNY21.340 (CNY24.1142) |
| 50+ | CNY20.310 (CNY22.9503) |
| 100+ | CNY19.280 (CNY21.7864) |
| 250+ | CNY18.290 (CNY20.6677) |
| 500+ | CNY18.130 (CNY20.4869) |
| 1000+ | CNY15.400 (CNY17.402) |
| 2500+ | CNY15.100 (CNY17.063) |
Price for:Each
Minimum: 1
Multiple: 1
CNY30.77 (CNY34.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTLE2425CLPCopy
Manufacturer Standard Lead Time88 weeks
Order Code3009371
Product RangeTLE2425
Voltage Reference TypeVirtual Ground Precision
Product RangeTLE2425
Reference Voltage Min2.48V
Reference Voltage Max2.52V
Initial Accuracy-
Temperature Coefficient± 20ppm/°C
IC Case / PackageTO-226AA
No. of Pins3Pins
IC MountingThrough Hole
Input Voltage Max40V
Operating Temperature Min0°C
Operating Temperature Max70°C
Qualification-
SVHCNo SVHC (27-Jun-2018)
Automotive Qualification Standard-
Reference Voltage2.5V
Voltage Reference Case StyleTO-226AA
Technical Specifications
Voltage Reference Type
Virtual Ground Precision
Reference Voltage Min
2.48V
Initial Accuracy
-
IC Case / Package
TO-226AA
IC Mounting
Through Hole
Operating Temperature Min
0°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Reference Voltage
2.5V
Product Range
TLE2425
Reference Voltage Max
2.52V
Temperature Coefficient
± 20ppm/°C
No. of Pins
3Pins
Input Voltage Max
40V
Operating Temperature Max
70°C
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Voltage Reference Case Style
TO-226AA
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.031751
