
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.110 (CNY14.8143) |
| 10+ | CNY8.770 (CNY9.9101) |
| 50+ | CNY8.310 (CNY9.3903) |
| 100+ | CNY7.830 (CNY8.8479) |
| 250+ | CNY7.400 (CNY8.362) |
| 500+ | CNY7.070 (CNY7.9891) |
| 1000+ | CNY6.840 (CNY7.7292) |
| 2500+ | CNY6.350 (CNY7.1755) |
Product Information
Product Overview
The TLC5928DBQR is a 16-channel Constant-current Sink LED Driver with LED open detection. Each channel can be turned on/off by writing serial data to an internal register. The constant-current value of all 16 channels is set by a single external resistor. The TLC5928DBQR has two error detection circuits, one for LED open detection (LOD) and one for a pre-thermal warning (PTW). LOD detects a broken or disconnected LED and LEDs shorted to GND while the constant-current output is on. PTW indicates a high temperature condition.
- 16 Channels, constant-current sink output with on/off control
- 35mA Capability (constant-current sink)
- 10ns High-speed constant-current switching transient time
- Low on-time error
- LED power supply voltage up to 17V
- ±1% Channel-to-channel, ±1% device-to-device constant-current accuracy
- CMOS logic level I/O
- 35MHz Data transfer rate
- 20ns BLANK pulse width
- LED open detection (LOD) and pre-thermal warning (PTW) readable error information
- Green product and no Sb/Br
Applications
Imaging, Video & Vision, Power Management
Technical Specifications
Constant Current
3V
17V
35MHz
SSOP
-40°C
-
MSL 2 - 1 year
-
SSOP
35MHz
-
5.5V
35mA
Surface Mount
24Pins
85°C
-
No SVHC (27-Jun-2018)
Constant Current
16Outputs
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
