
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY7.070 | CNY7.07 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.070 (CNY7.9891) |
| 10+ | CNY4.540 (CNY5.1302) |
| 100+ | CNY3.730 (CNY4.2149) |
| 500+ | CNY3.550 (CNY4.0115) |
| 1000+ | CNY3.420 (CNY3.8646) |
| 2500+ | CNY3.280 (CNY3.7064) |
| 5000+ | CNY3.190 (CNY3.6047) |
Product Information
Product Overview
The TLC555IDR is a monolithic Low Power Timer fabricated using the TI LinCMOS™ process. Because of its high input impedance, this device uses smaller timing capacitors than those used by the NE555. As a result, more accurate time delays and oscillations are possible. Power consumption is low across the full range of power supply voltage. It has a trigger level equal to approximately 1/3rd of the supply voltage and a threshold level equal to approximately 2/3rd of the supply voltage. This level can be altered by use of the control voltage terminal (CONT). When the trigger input (TRIG) falls below the trigger level, the flip-flop is set and the output goes high. If TRIG is above the trigger level and the threshold input (THRES) is above the threshold level, the flip-flop is reset and the output is low. The reset input (RESET) can override all other inputs and can be used to initiate a new timing cycle. If RESET is low the flip-flop is reset and the output is low.
- Capable of operation in astable mode
- CMOS output capable of swinging rail to rail
- Output fully compatible with CMOS, TTL and MOS
- Low supply current reduces spikes during output transitions
- ESD protection exceeds 2000V per MIL-STD-883C, method 3015.2
- Green product and no Sb/Br
Applications
Clock & Timing, Communications & Networking
Technical Specifications
2.1MHz
15V
SOIC
-
85°C
No SVHC (27-Jun-2018)
2V
SOIC
8Pins
-40°C
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for TLC555IDR
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
