
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.990 (CNY11.2887) |
| 10+ | CNY9.930 (CNY11.2209) |
| 25+ | CNY9.860 (CNY11.1418) |
| 50+ | CNY9.800 (CNY11.074) |
| 100+ | CNY9.740 (CNY11.0062) |
| 250+ | CNY9.680 (CNY10.9384) |
| 500+ | CNY9.600 (CNY10.848) |
| 1000+ | CNY9.540 (CNY10.7802) |
Product Information
Alternatives for TLC393CP
1 Product Found
Product Overview
The TLC393CP is a dual micro-Power LinCMOS(TM) Voltage Comparator designed to operate from a single supply. It is functionally similar to the LM393 but uses 1/20th the power for similar response times. The open-drain MOS output stage interfaces to a variety of loads and supplies. Texas Instruments LinCMOS™ process offers superior analogue performance to standard CMOS processes. Along with the standard CMOS advantages of low power without sacrificing speed, high input impedance and low bias currents, the LinCMOS™ process offers extremely stable input offset voltages, even with differential input stresses of several volts. This characteristic makes it possible to build reliable CMOS comparators. The TLC393C is characterized for operation over the commercial temperature range of TA = 0 to 70°C.
- 110µW at 5V Very low power
- Fast response time (tPLH) - 2.5µs with 5mV overdrive
- On-chip ESD protection
Applications
Automation & Process Control, Sensing & Instrumentation
Technical Specifications
Micropower
2.5µs
DIP
MOS, Open Drain
Through Hole
70°C
-
No SVHC (27-Jun-2018)
DIP
2 Comparators
2Channels
3V to 16V
8Pins
Single Supply
0°C
-
-
-
MOS, Open Drain
2.5µs
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
