Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTLC274ACD .Copy
Order Code4811197
No. of Channels4Channels
Gain Bandwidth Product1.7MHz
Slew Rate Typ3.6V/µs
Supply Voltage Range3V to 16V
IC Case / PackageSOIC
No. of Pins14Pins
Amplifier TypePrecision
Input Bias Current600pA
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
SVHCNo SVHC (15-Jan-2018)
Amplifier Case StyleSOIC
Automotive Qualification Standard-
Bandwidth1.7MHz
No. of Amplifiers4 Amplifier
Slew Rate3.6V/µs
Technical Specifications
No. of Channels
4Channels
Slew Rate Typ
3.6V/µs
IC Case / Package
SOIC
Amplifier Type
Precision
IC Mounting
Surface Mount
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (15-Jan-2018)
Automotive Qualification Standard
-
No. of Amplifiers
4 Amplifier
Gain Bandwidth Product
1.7MHz
Supply Voltage Range
3V to 16V
No. of Pins
14Pins
Input Bias Current
600pA
Operating Temperature Min
0°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
SOIC
Bandwidth
1.7MHz
Slew Rate
3.6V/µs
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85411000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000299
