
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY50.470 (CNY57.0311) |
| 10+ | CNY49.450 (CNY55.8785) |
| 25+ | CNY48.710 (CNY55.0423) |
Product Information
Product Overview
The TLC2201ACD is a single low-noise precision Operational Amplifier using Texas Instruments Advanced LinCMOS™ process. This device combines the noise performance of the lowest-noise JFET amplifier with the DC precision available previously only in bipolar amplifier. The Advanced LinCMOS™ process uses silicon-gate technology to obtain input offset voltage stability with temperature and time that far exceeds that obtainable using metal-gate technology. In addition, this technology makes possible input impedance levels that meet or exceed levels offered by top-gate JFET and expensive dielectric-isolated device. The combination of excellent DC and noise performance with a common-mode input voltage range that includes the negative rail makes this device an ideal choice for high-impedance, low-level signal-conditioning applications in either single-supply or split-supply configurations. The device inputs and outputs are designed to withstand -100mA surge current without sustaining latch-up.
- Rail-to-rail output swing
- Common-mode input voltage range includes the negative rail
- Fully specified for both single-supply and split-supply operation
- 500µV Maximum low input offset voltage
- 0.5µV/°C Typical excellent offset voltage stability with temperature
- 1pA at TA=25°C Typical low input bias current
- 110dB Typical CMRR
- Green product and no Sb/Br
Applications
Signal Processing
Technical Specifications
1Channels
2.7V/µs
SOIC
Low Noise
80µV
Surface Mount
70°C
-
No SVHC (27-Jun-2018)
-
1 Amplifier
1.9MHz
± 2.3V to ± 8V
8Pins
Rail - Rail Output (RRO)
1pA
0°C
-
MSL 1 - Unlimited
SOIC
1.9MHz
2.7V/µs
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
