
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY8.240 | CNY8.24 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.240 (CNY9.3112) |
| 10+ | CNY5.400 (CNY6.102) |
| 50+ | CNY5.090 (CNY5.7517) |
| 100+ | CNY4.770 (CNY5.3901) |
| 250+ | CNY4.470 (CNY5.0511) |
| 500+ | CNY4.280 (CNY4.8364) |
| 1000+ | CNY4.110 (CNY4.6443) |
| 2500+ | CNY4.020 (CNY4.5426) |
Product Information
Product Overview
The TL7712ACDR is a single-supply Voltage Supervisor with active-high and active-low open-drain output. It is designed specifically for use as reset controllers in microcomputer and microprocessor systems. The supply-voltage supervisor monitors the supply for under-voltage conditions at the SENSE input. During power-up, the /RESET output becomes active (low) when VCC attains a value approaching 3.6V. At this point (assuming that SENSE is above VIT+), the delay timer function activates a time delay, after which outputs /RESET and RESET go inactive (high and low, respectively). When an under-voltage condition occurs during normal operation, /RESET and RESET go active.
- power-ON reset generator
- Automatic reset generation after voltage drop
- Wide supply-voltage range
- Precision voltage sensor
- Temperature-compensated voltage reference
- Externally adjustable pulse duration
- Manual reset
- Programmable time delay
Applications
Computers & Computer Peripherals, Consumer Electronics, Communications & Networking
Technical Specifications
-
1Monitors
18V
SOIC
Surface Mount
0°C
-
MSL 1 - Unlimited
-
10.8V
10.8V
3.5V
Active-High, Active-Low
8Pins
-
70°C
-
No SVHC (27-Jun-2018)
SOIC
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
