Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTL7705BIDRCopy
Manufacturer Standard Lead Time59 weeks
Order Code
Re-Reel3123865RL
Cut Tape3123865
Your Part Number
1,162 In Stock
Need more?
1,162 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY29.550 | CNY29.55 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY29.550 (CNY33.3915) |
| 10+ | CNY22.320 (CNY25.2216) |
| 25+ | CNY20.490 (CNY23.1537) |
| 50+ | CNY19.510 (CNY22.0463) |
| 100+ | CNY18.520 (CNY20.9276) |
| 250+ | CNY17.530 (CNY19.8089) |
| 500+ | CNY17.450 (CNY19.7185) |
| 1000+ | CNY16.530 (CNY18.6789) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTL7705BIDRCopy
Manufacturer Standard Lead Time59 weeks
Order Code
Re-Reel3123865RL
Cut Tape3123865
Reset Threshold Voltage - Min-
Reset Threshold Voltage - Nom4.55V
No. of Monitored Voltages1Monitors
Supply Voltage Min3.6V
Supply Voltage Max18V
Reset Output TypeActive-High, Active-Low
IC Case / PackageSOIC
No. of Pins8Pins
IC MountingSurface Mount
Delay Time-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2018)
Automotive Qualification Standard-
Digital IC CaseSOIC
Threshold Voltage4.55V
Technical Specifications
Reset Threshold Voltage - Min
-
No. of Monitored Voltages
1Monitors
Supply Voltage Max
18V
IC Case / Package
SOIC
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 2 - 1 year
Automotive Qualification Standard
-
Threshold Voltage
4.55V
Reset Threshold Voltage - Nom
4.55V
Supply Voltage Min
3.6V
Reset Output Type
Active-High, Active-Low
No. of Pins
8Pins
Delay Time
-
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Digital IC Case
SOIC
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
