Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTL750L05CDCopy
Manufacturer Standard Lead Time52 weeks
Order Code3007745
Product Range5V 150mA LDO Voltage Regulators
Your Part Number
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY31.830 (CNY35.9679) |
| 10+ | CNY20.400 (CNY23.052) |
| 50+ | CNY19.440 (CNY21.9672) |
| 100+ | CNY19.120 (CNY21.6056) |
| 250+ | CNY18.800 (CNY21.244) |
| 500+ | CNY18.320 (CNY20.7016) |
| 1000+ | CNY17.760 (CNY20.0688) |
| 2500+ | CNY17.280 (CNY19.5264) |
Price for:Each
Minimum: 1
Multiple: 1
CNY31.83 (CNY35.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTL750L05CDCopy
Manufacturer Standard Lead Time52 weeks
Order Code3007745
Product Range5V 150mA LDO Voltage Regulators
Output TypeFixed
Input Voltage Min6V
Input Voltage Max26V
No. of Outputs1Outputs
Output Voltage - Nom5V
Output Voltage Nom5V
Output Voltage Min-
Output Voltage Max-
PolarityPositive Output
Output Current Max150mA
Max Output Current150mA
Dropout Voltage - Typ @ Current600mV
Dropout Voltage Typ @ Current600mV
IC MountingSurface Mount
IC Case / PackageSOIC
No. of Pins8Pins
Operating Temperature Min0°C
Operating Temperature Max125°C
Product Range5V 150mA LDO Voltage Regulators
SVHCNo SVHC (27-Jun-2018)
Product Overview
The TL750L05CD is a 5V fixed output low-dropout (LDO) Linear Regulator specifically designed for battery-powered systems. This device incorporate overvoltage and current-limiting protection circuitry, along with internal reverse-battery protection circuitry to protect the devices and the regulated system. The series is fully protected against 60V load-dump and reverse-battery conditions. Extremely low quiescent current during full-load conditions makes these devices ideal for standby power systems.
- Very low quiescent current
- Reverse transient protection down to -50V
- Internal thermal-overload protection
- Overvoltage protection
- Internal overcurrent-limiting circuitry
- Green product and no Sb/Br
Applications
Industrial, Power Management
Technical Specifications
Output Type
Fixed
Input Voltage Max
26V
Output Voltage - Nom
5V
Output Voltage Min
-
Polarity
Positive Output
Max Output Current
150mA
Dropout Voltage Typ @ Current
600mV
IC Case / Package
SOIC
Operating Temperature Min
0°C
Product Range
5V 150mA LDO Voltage Regulators
SVHC
No SVHC (27-Jun-2018)
Input Voltage Min
6V
No. of Outputs
1Outputs
Output Voltage Nom
5V
Output Voltage Max
-
Output Current Max
150mA
Dropout Voltage - Typ @ Current
600mV
IC Mounting
Surface Mount
No. of Pins
8Pins
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000378
