
5,000 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY13.750 | CNY13.75 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.750 (CNY15.5375) |
| 10+ | CNY9.100 (CNY10.283) |
| 50+ | CNY8.610 (CNY9.7293) |
| 100+ | CNY8.110 (CNY9.1643) |
| 250+ | CNY7.620 (CNY8.6106) |
| 500+ | CNY7.340 (CNY8.2942) |
| 1000+ | CNY7.100 (CNY8.023) |
| 2500+ | CNY6.970 (CNY7.8761) |
Product Information
Product Overview
The TL720M05QKVURQ1 is a monolithic integrated single output low-dropout (LDO) Linear Regulator. The device regulate an input voltage up to 45V to VOUT of 5V with 2% tolerance. The devices can drive loads up to 450mA and are short-circuit proof. At overtemperature, the incorporated temperature protection turns off the device. The input capacitor (CIN) compensates for line fluctuation. Using a resistor of approximately 1Ω in series with CIN dampens the oscillation of input inductivity and input capacitance. The output capacitor (COUT) stabilizes the regulation circuit. Output is stable at COUT ≥22µF and ESR ≤5Ω, within the operating temperature range. The control amplifier compares a reference voltage to a voltage that is proportional to the output voltage and drives the base of the series transistor through a buffer. Saturation control as a function of the load current prevents any oversaturation of the power element.
- Very low current consumption
- Very low dropout voltage
- Short-circuit protection
- Reverse-polarity protection
- ESD protection <gt/>6kV
- Green product and no Sb/Br
Applications
Automotive, Medical, Power Management
Technical Specifications
Fixed
42V
5V
-
Positive Output
450mA
250mV
TO-252 (DPAK)
-40°C
5V 450mA LDO Voltage Regulators
No SVHC (27-Jun-2018)
5.5V
1Outputs
5V
-
450mA
250mV
Surface Mount
3Pins
125°C
MSL 3 - 168 hours
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
