
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.370 (CNY7.1981) |
| 10+ | CNY4.170 (CNY4.7121) |
| 100+ | CNY3.690 (CNY4.1697) |
| 500+ | CNY3.630 (CNY4.1019) |
| 1000+ | CNY3.090 (CNY3.4917) |
| 2500+ | CNY3.030 (CNY3.4239) |
| 5000+ | CNY2.970 (CNY3.3561) |
Product Information
Product Overview
The TL431CLP is a three-terminal adjustable precision Shunt Regulator with specified thermal stability. The output voltage can be set to any value between Vref (approximately 2.5V) and 36V, with two external resistors. This device has a typical output impedance of 0.2Ω. Active output circuitry provides a very sharp turn-on characteristic, making these devices excellent replacements for Zener diodes in many applications, such as onboard regulation, adjustable power supplies and switching power supplies. The TL431CLP device is offered in three grades, with initial tolerances (at 25°C) of 0.5%, 1% and 2%, for the B, A and standard grade, respectively. In addition, low output drift versus temperature ensures good stability over the entire temperature range.
- 0.5% (B grade), 1% (A grade) and 2% (standard grade) reference voltage tolerance at 25°C
- Vref to 36V adjustable output voltage
- Low output noise
- 0.2Ω typical output impedance
- 1 to 100mA sink-current capability
Applications
Power Management
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
Shunt - Adjustable
2.495V
2%
TO-226AA
Through Hole
0°C
-
No SVHC (27-Jun-2018)
2.495V to 36V
TL431
36V
-
3Pins
36V
70°C
-
-
TO-226AA
Technical Docs (1)
Alternatives for TL431CLP
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
