
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY3.310 | CNY16.55 |
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.310 (CNY3.7403) |
| 10+ | CNY2.090 (CNY2.3617) |
| 100+ | CNY1.670 (CNY1.8871) |
| 500+ | CNY1.600 (CNY1.808) |
| 1000+ | CNY1.430 (CNY1.6159) |
| 5000+ | CNY1.390 (CNY1.5707) |
| 10000+ | CNY1.370 (CNY1.5481) |
Product Information
Product Overview
The TL431 series adjustable Shunt Regulator with specified thermal stability. The output voltage can be set to any value between Vref (approximately 2.5V) and 36V, with two external resistors. This device has a typical output impedance of 0.2Ω. Active output circuitry provides a very sharp turn-ON characteristic, making this device excellent replacement for zener diodes in many applications, such as onboard regulation, adjustable power supplies and switching power supplies. In addition, low output drift versus temperature ensures good stability over the entire temperature range.
- Low output noise
- 0.2Ω Typical output impedance
- 1 to 100mA Sink-current capability
- Green product and no Sb/Br
Applications
Power Management, Automotive, Aerospace, Defence, Military, Commercial
Notes
IC Marking Codes - T3H3, T3HU, T3HS
Technical Specifications
Shunt - Adjustable
2.495V
0.5%
SOT-23
Surface Mount
-40°C
-
No SVHC (27-Jun-2018)
2.495V to 36V
-
36V
92ppm/°C
3Pins
-
125°C
-
-
SOT-23
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
