
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY7.640 | CNY7.64 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.640 (CNY8.6332) |
| 10+ | CNY4.900 (CNY5.537) |
| 100+ | CNY4.020 (CNY4.5426) |
| 500+ | CNY3.760 (CNY4.2488) |
| 1000+ | CNY3.600 (CNY4.068) |
| 2500+ | CNY3.560 (CNY4.0228) |
| 5000+ | CNY3.520 (CNY3.9776) |
Product Information
Product Overview
The TL431 devices are three-terminal adjustable shunt regulators, with specified thermal stability over applicable automotive, commercial, and military temperature ranges. The output voltage can be set to any value between Vref (approximately 2.5 V) and 36 V, with two external resistors. These devices have a typical output impedance of 0.2 Ω. Active output circuitry provides a very sharp turn-on characteristic, making these devices excellent replacements for Zener diodes in many applications, such as onboard regulation, adjustable power supplies, and switching power supplies.
- Adjustable Output Voltage: Vref to 36 V
- Low Output Noise
- 0.2-Ω Typical Output Impedance
- Sink-Current Capability: 1 mA to 100 mA
Applications
Electronics Design
Technical Specifications
Shunt - Adjustable
2.495V
1%
SOT-23
Surface Mount
0°C
-
No SVHC (27-Jun-2018)
2.495V to 36V
TL431
36V
-
3Pins
36V
70°C
MSL 1 - Unlimited
-
SOT-23
Technical Docs (1)
Alternatives for TL431ACDBZT
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
