
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY40.130 | CNY40.13 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY40.130 (CNY45.3469) |
| 10+ | CNY30.520 (CNY34.4876) |
| 25+ | CNY28.070 (CNY31.7191) |
| 50+ | CNY26.760 (CNY30.2388) |
| 100+ | CNY25.440 (CNY28.7472) |
| 250+ | CNY24.130 (CNY27.2669) |
| 500+ | CNY23.340 (CNY26.3742) |
| 1000+ | CNY22.210 (CNY25.0973) |
Product Information
Product Overview
The TL2575HV-ADJIKTTR is a simple step-down switching Voltage Regulator for use with positive-to-negative converters (buck-boost). It requires four to six external components for operation. It accepts a wide input-voltage range of up to 60V and is available in fixed output voltage of 3.3, 5, 12, 15 or an adjustable-output version. The device has an integrated switch capable of delivering 1A of load current, with excellent line and load regulation. The device also offers internal frequency compensation, a fixed-frequency oscillator, cycle-by-cycle current limiting and thermal shutdown. In addition, a manual shutdown is available via an external ON/OFF pin.
- Requires only four external components (fixed version) and uses readily available standard inductors
- TTL shutdown capability with 50µA (typical) standby current
- Thermal shutdown and current-limit protection with cycle-by-cycle current limiting
- 52kHz Typical fixed-frequency internal oscillator
- 88% Typical high efficiency
- Green product and no Sb/Br
Applications
Power Management
Technical Specifications
Adjustable
Buck (Step Down)
60V
1A
5Pins
-
57V
77%
125°C
-
No SVHC (27-Jun-2018)
-
1Outputs
4.75V
1A
TO-263 (D2PAK)
Surface Mount
1.23V
52kHz
-40°C
-
MSL 3 - 168 hours
TO-263 (D2PAK)
63kHz
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
